6191355 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 230 x 100 mm, PVC, pure white, 6191355

Order No.: 46P1264
EAN: 4012195042303
MPN:
6191355
WDK100230RW
OBO Bettermann
6191355 OBO Bettermann Cable Channels Image 1
6191355 OBO Bettermann Cable Channels Image 2
6191355 OBO Bettermann Cable Channels Image 3
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
213.01 €

Wall installation trunking, 6191355, OBO Bettermann

The 6191355 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.

Technical specifications
Breite 230 mm
Farbe reinweiß
Höhe 100 mm
Länge 2000 mm
Material PVC
Logistics
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes