2012774 | OBO Bettermann
Ribbon cable gland 37-40 mm, PG29, Clamping range 11 to 14 mm, IP31, stone gray, 2012774
Order No.: 46P1039
EAN: 4012195156857
MPN:
2012774
106 FL 29 14 40
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Flat cable threaded connection, 106 FL 29 14 40, OBO Bettermann
Flat-cable entry, choke-nipple design with PG connecting thread to DIN 40430, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
Ausführung | Flachbandkabelverschraubung | |
Farbe | steingrau | |
Gewindegröße | PG29 | |
Länge | 59 mm | |
Material | PE | |
max. Klemmbereich | 14 mm | |
min. Klemmbereich | 11 mm | |
Schutzart (IP) | IP31 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |