2012839 | OBO Bettermann

Ribbon cable gland 26-29 mm, PG21, Clamping range 8 to 10 mm, IP31, stone gray, 2012839

Order No.: 46P1031
EAN: 4012195157090
MPN:
2012839
106 FL 21 10 29
2012839 OBO Bettermann Cable Glands Image 1
2012839 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
176.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.0686 €

Flat cable threaded connection, 106 FL 21 10 29, OBO Bettermann

Flat-cable entry, choke-nipple design with PG connecting thread to DIN 40430, protection rating IP31, with pre-mounted support sealing ring 107/F.

Technical specifications
Ausführung Flachbandkabelverschraubung
Farbe steingrau
Gewindegröße PG21
Länge 52 mm
Material PE
max. Klemmbereich 10 mm
min. Klemmbereich 8 mm
Schutzart (IP) IP31
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes