2013006 | OBO Bettermann
Ribbon cable gland, 27-30 mm, M25, Clamping range 4 to 6 mm, IP31, stone gray, 2013006
Order No.: 46P1044
EAN: 4012195515234
MPN:
2013006
106 FL M25 6 30
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flat cable threaded connection, 106 FL M25 6 30, OBO Bettermann
Flat-cable entry, choke-nipple design with metric connecting thread to IEC 432, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
Version | 27-30 mm | |
Colour | steingrau | |
Thread size | M25 | |
Length | 52 mm | |
Material | PE | |
max. clamping range | 6 mm | |
min. clamping range | 4 mm | |
Product type | Flachbandkabelverschraubung | |
Degree of protection (IP) | IP31 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |