2013012 | OBO Bettermann
Ribbon cable gland, 31-35 mm, M25, Clamping range 9 to 12 mm, IP31, stone gray, 2013012
Order No.: 46P1042
EAN: 4012195515593
MPN:
2013012
106 FL M25 12 35
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Flat cable threaded connection, 106 FL M25 12 35, OBO Bettermann
Flat-cable entry, choke-nipple design with metric connecting thread to IEC 432, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
Version | 31-35 mm | |
Colour | steingrau | |
Thread size | M25 | |
Length | 52 mm | |
Material | PE | |
max. clamping range | 12 mm | |
min. clamping range | 9 mm | |
Product type | Flachbandkabelverschraubung | |
Degree of protection (IP) | IP31 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |