2013015 | OBO Bettermann

Ribbon cable gland, 27-30 mm, M32, Clamping range 4 to 6 mm, IP31, stone gray, 2013015

Order No.: 46P1052
EAN: 4012195515715
MPN:
2013015
106 FL M32 6 30
2013015 OBO Bettermann Cable Glands Image 1
2013015 OBO Bettermann Cable Glands Image 2
2013015 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
129.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
8.6394 €

Flat cable threaded connection, 106 FL M32 6 30, OBO Bettermann

Flat-cable entry, choke-nipple design with metric connecting thread to IEC 432, protection rating IP31, with pre-mounted support sealing ring 107/F.

Technical specifications
Version 27-30 mm
Colour steingrau
Thread size M32
Length 59 mm
Material PE
max. clamping range 6 mm
min. clamping range 4 mm
Product type Flachbandkabelverschraubung
Degree of protection (IP) IP31
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes