2013016 | OBO Bettermann
Ribbon cable gland, 30-33 mm, M32, Clamping range 6 to 8 mm, IP31, stone gray, 2013016
Order No.: 46P1053
EAN: 4012195515777
MPN:
2013016
106 FL M32 8 33
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Flat cable threaded connection, 106 FL M32 8 33, OBO Bettermann
Flat-cable entry, choke-nipple design with metric connecting thread to IEC 432, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
Version | 30-33 mm | |
Colour | steingrau | |
Thread size | M32 | |
Length | 59 mm | |
Material | PE | |
max. clamping range | 8 mm | |
min. clamping range | 6 mm | |
Product type | Flachbandkabelverschraubung | |
Degree of protection (IP) | IP31 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |