2013020 | OBO Bettermann
Ribbon cable gland, 28.5-31.5 mm, M32, Clamping range 8.5 to 10.5 mm, IP31, stone gray, 2013020
Order No.: 46P1049
EAN: 4012195516019
MPN:
2013020
106 FL M32 10 31
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Flat cable threaded connection, 106 FL M32 10 31, OBO Bettermann
Flat-cable entry, choke-nipple design with metric connecting thread to IEC 432, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
Version | 28,5-31,5 mm | |
Colour | steingrau | |
Thread size | M32 | |
Length | 59 mm | |
Material | PE | |
max. clamping range | 10.5 mm | |
min. clamping range | 8.5 mm | |
Product type | Flachbandkabelverschraubung | |
Degree of protection (IP) | IP31 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |