2022110 | OBO Bettermann

Cable gland, M20, 24 mm, IP68, light gray, 2022110

Order No.: 46P1204
EAN: 4012195896517
MPN:
2022110
V-TEC VM20 2x4
OBO Bettermann
2022110 OBO Bettermann Cable Glands Image 1
2022110 OBO Bettermann Cable Glands Image 2
2022110 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.0099 €

Cable gland, 2022110, OBO Bettermann

Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.

Technical specifications
Ausführung Kabelverschraubung
Farbe lichtgrau
Gewindegröße M20
Länge 30.5 mm
Material PA
max. Temperatur 65 °C
min. Temperatur -20 °C
Schlüsselweite 24 mm
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes