2022122 | OBO Bettermann

Cable gland, M25, 29 mm, IP68, light gray, 2022122

Order No.: 46P1209
EAN: 4012195896586
MPN:
2022122
V-TEC VM25 3x6
2022122 OBO Bettermann Cable Glands Image 1
2022122 OBO Bettermann Cable Glands Image 2
2022122 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
193.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.735 €

Cable gland, 2022122, OBO Bettermann

Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.

Technical specifications
Colour lichtgrau
Thread size M25
Length 35 mm
Material PA
max. operating temperature 65 °C
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes