2022124 | OBO Bettermann
Cable gland, M25, 29 mm, IP68, light gray, 2022124
Order No.: 46P1207
EAN: 4012195896616
MPN:
2022124
V-TEC VM25 2x6
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 2022124, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.
Technical specifications
Colour | lichtgrau | |
Thread size | M25 | |
Length | 35 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 29 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |