2022648 | OBO Bettermann

Cable gland, PG13.5, 24 mm, Clamping range 5 to 12 mm, IP68, silver gray, 2022648

Order No.: 46P1234
EAN: 4012195160878
MPN:
2022648
V-TEC PG13.5 SGR
OBO Bettermann
2022648 OBO Bettermann Cable Glands Image 1
2022648 OBO Bettermann Cable Glands Image 2
2022648 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2483 €

Cable gland, 2022648, OBO Bettermann

Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.

Technical specifications
Version cable gland
Colour silver gray
Thread size PG13.5
Length 30 mm
Material PA
max. clamping range 12 mm
max. operating temperature 65 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes