2022853 | OBO Bettermann
Cable gland, M40, 44 mm, IP68, silver gray, 2022853
Order No.: 46P2137
EAN: 4012195532996
MPN:
2022853
V-TEC VM40 SGR
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable gland, 2022853, OBO Bettermann
The 2022853 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silbergrau | |
Gewindegröße | M40 | |
Länge | 46 mm | |
Material | PA | |
max. Temperatur | 65 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 44 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |