2022857 | OBO Bettermann
Cable gland, M63, 67 mm, IP68, silver gray, 2022857
Order No.: 46P2139
EAN: 4012195533115
MPN:
2022857
V-TEC VM63 SGR
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 2022857, OBO Bettermann
The 2022857 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.
Technical specifications
Colour | silbergrau | |
Thread size | M63 | |
Length | 60 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 67 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |