2022862 | OBO Bettermann
Cable gland, M12, 15 mm, Clamping range 3.5 to 7 mm, IP68, light gray, 2022862
Polyamide cable glands, type OBO Bettermann V-TEC VM.
Industrial types, flame retardant to VDE 0471/IEC Part 1-2, test temperature 750 °C. Metric thread to IEC 423, robust cap nut type cable gland to meet high seal tightness requirements. Strain relief, anti-rotation feature and tightness across the entire clamping surface. Seal ring made of polychloroprene / acrylonitrile butadiene rubber. Molded sealing lip on the intermediate bush, eliminating the need for thread seal, VDE-tested to DIN EN 50262. Degree of protection IP 68 at 5.0 bar/1.0 hr; Operating temperatures: –20 to +65 °C.
Light-gray, type 2022.
Technical attributes (type, size, cable diameter. width across flats W): 862, M 12, 3.5 to 7.0 mm, W 15
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 15 mm | |
| Length | 23.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |