2022864 | OBO Bettermann

Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68, light gray, 2022864

Order No.: 06N4312
EAN: 4012195533238
MPN:
2022864
V-TEC VM16 LGR
OBO Bettermann
2022864 OBO Bettermann Cable Glands Image 1
2022864 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
50 pcs.
0.8806 €
100 pcs.
0.7854 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide cable glands, type OBO Bettermann V-TEC VM.

Industrial types, flame retardant to VDE 0471/IEC Part 1-2, test temperature 750 °C. Metric thread to IEC 423, robust cap nut type cable gland to meet high seal tightness requirements. Strain relief, anti-rotation feature and tightness across the entire clamping surface. Seal ring made of polychloroprene / acrylonitrile butadiene rubber. Molded sealing lip on the intermediate bush, eliminating the need for thread seal, VDE-tested to DIN EN 50262. Degree of protection IP 68 at 5.0 bar/1.0 hr; Operating temperatures: –20 to +65 °C.

Light-gray, type 2022.

Technical attributes (type, size, cable diameter. width across flats W): 864, M 16, 4.5 to 10 mm, W 20

Technical specifications
Ausführung Kabelverschraubung
Farbe lichtgrau
Gewindegröße M16
Länge 23.5 mm
Material PA
max. Klemmbereich 10 mm
max. Temperatur 65 °C
min. Klemmbereich 4.5 mm
min. Temperatur -20 °C
Schlüsselweite 20 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes