2022866 | OBO Bettermann

Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68, light gray, 2022866

Order No.: 06N4314
EAN: 4012195533658
MPN:
2022866
V-TEC VM20 LGR
2022866 OBO Bettermann Cable Glands Image 1
2022866 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 79 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9758 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide cable glands, type OBO Bettermann V-TEC VM.

Industrial types, flame retardant to VDE 0471/IEC Part 1-2, test temperature 750 °C. Metric thread to IEC 423, robust cap nut type cable gland to meet high seal tightness requirements. Strain relief, anti-rotation feature and tightness across the entire clamping surface. Seal ring made of polychloroprene / acrylonitrile butadiene rubber. Molded sealing lip on the intermediate bush, eliminating the need for thread seal, VDE-tested to DIN EN 50262. Degree of protection IP 68 at 5.0 bar/1.0 hr; Operating temperatures: –20 to +65 °C.

Light-gray, type 2022.

Technical attributes (type, size, cable diameter. width across flats W): 866, M 20, 6.0 to 13 mm, W 24

Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size M20
Length 30.5 mm
Material PA
max. clamping range 13 mm
max. operating temperature 65 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes