2022870 | OBO Bettermann
Cable gland, M32, 36 mm, IP68, light gray, 2022870
Order No.: 46P2132
EAN: 4012195533771
MPN:
2022870
V-TEC VM32 LGR
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 2022870, OBO Bettermann
The 2022870 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | lichtgrau | |
Gewindegröße | M32 | |
Länge | 40 mm | |
Material | PA | |
max. Temperatur | 65 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 36 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |