2022885 | OBO Bettermann

Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68, black, 2022885

Order No.: 06N4322
EAN: 4012195535638
MPN:
2022885
V-TEC VM16 SW
2022885 OBO Bettermann Cable Glands Image 1
2022885 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide cable glands, type OBO Bettermann V-TEC VM.

Industrial types, flame retardant to VDE 0471/IEC Part 1-2, test temperature 750 °C. Metric thread to IEC 423, robust cap nut type cable gland to meet high seal tightness requirements. Strain relief, anti-rotation feature and tightness across the entire clamping surface. Seal ring made of polychloroprene / acrylonitrile butadiene rubber. Molded sealing lip on the intermediate bush, eliminating the need for thread seal, VDE-tested to DIN EN 50262. Degree of protection IP 68 at 5.0 bar/1.0 hr; Operating temperatures: –20 to +65 °C.

Jet black, type 2022.

Technical attributes (type, size, cable diameter. width across flats W): 885, M 16, 4.5 to 10 mm, W 20

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M16
Length 29 mm
Material PA
max. clamping range 10 mm
max. operating temperature 65 °C
min. clamping range 4.5 mm
min. operating temperature -20 °C
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes