2022893 | OBO Bettermann
Cable gland, M40, 44 mm, IP68, black, 2022893
Order No.: 46P2140
EAN: 4012195538332
MPN:
2022893
V-TEC VM40 SW
Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2364 €
50 pcs.
3.8080 €
100 pcs.
3.3915 €
500 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 2022893, OBO Bettermann
The 2022893 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| spanner size | 44 mm | |
| Length | 46 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |