2022895 | OBO Bettermann

Cable gland, M50, 54 mm, IP68, black, 2022895

Order No.: 46P2141
EAN: 4012195538455
MPN:
2022895
V-TEC VM50 SW
2022895 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
37.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.5684 €

Cable gland, 2022895, OBO Bettermann

The 2022895 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.

Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße M50
Länge 52 mm
Material PA
max. Temperatur 65 °C
min. Temperatur -20 °C
Schlüsselweite 54 mm
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes