2022926 | OBO Bettermann
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68, silver gray, 2022926
Order No.: 46P1187
EAN: 4012195003885
MPN:
2022926
V-TEC VM L20 SGR
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 2022926, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.
Technical specifications
Version | cable gland | |
Colour | silver gray | |
Thread size | M20 | |
Length | 32.5 mm | |
Material | PA | |
max. clamping range | 13 mm | |
max. operating temperature | 65 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -20 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |