2022928 | OBO Bettermann

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, silver gray, 2022928

Order No.: 46P1190
EAN: 4012195003908
MPN:
2022928
V-TEC VM L25 SGR
OBO Bettermann
2022928 OBO Bettermann Cable Glands Image 1
2022928 OBO Bettermann Cable Glands Image 2
2022928 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.6521 €

Cable gland, 2022928, OBO Bettermann

Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.

Technical specifications
Version cable gland
Colour silver gray
Thread size M25
Length 36 mm
Material PA
max. clamping range 17 mm
max. operating temperature 65 °C
min. clamping range 9 mm
min. operating temperature -20 °C
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes