2022933 | OBO Bettermann
Cable gland, M40, 44 mm, Clamping range 16 to 28 mm, IP68, silver gray, 2022933
Order No.: 46P1196
EAN: 4012195004004
MPN:
2022933
V-TEC VM L40 SGR
Unit Price (€ / pc.)
24.2046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 2022933, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.
Technical specifications
Version | cable gland | |
Colour | silver gray | |
Thread size | M40 | |
Length | 46 mm | |
Material | PA | |
max. clamping range | 28 mm | |
max. operating temperature | 65 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -20 °C | |
spanner size | 44 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |