2022937 | OBO Bettermann

Cable gland, M63, 68 mm, Clamping range 36 to 48 mm, IP68, silver gray, 2022937

Order No.: 46P1202
EAN: 4012195004066
MPN:
2022937
V-TEC VM L63 SGR
OBO Bettermann
2022937 OBO Bettermann Cable Glands Image 1
2022937 OBO Bettermann Cable Glands Image 2
2022937 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
60.3449 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
60.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
60.3449 €

Cable gland, 2022937, OBO Bettermann

Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.

Technical specifications
Version cable gland
Colour silver gray
Thread size M63
Length 60.3 mm
Material PA
max. clamping range 48 mm
max. operating temperature 65 °C
min. clamping range 36 mm
min. operating temperature -20 °C
spanner size 68 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes