2022972 | OBO Bettermann

Cable gland, M32, 36 mm, Clamping range 15 to 21 mm, IP68, black, 2022972

Order No.: 46P1194
EAN: 4012195004486
MPN:
2022972
V-TEC VM L32 SW
OBO Bettermann
2022972 OBO Bettermann Cable Glands Image 1
2022972 OBO Bettermann Cable Glands Image 2
2022972 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.2935 €

Cable gland, 2022972, OBO Bettermann

Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.

Technical specifications
Version cable gland
Colour black
Thread size M32
Length 40 mm
Material PA
max. clamping range 21 mm
max. operating temperature 65 °C
min. clamping range 15 mm
min. operating temperature -20 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes