2024160 | OBO Bettermann

Twin cable gland, PG16, Clamping range 6.5 to 10.5 mm, IP54, light gray, 2024160

Order No.: 46P1919
EAN: 4012195088639
MPN:
2024160
113 PG16 LGR
2024160 OBO Bettermann Cable Glands Image 1
2024160 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.6509 €

Twin cable gland, 2024160, OBO Bettermann

Twin cable gland PG thread with removable polystyrene lid, as well as two connection thread sealing rings made of polyethylene.

Technical specifications
Colour lichtgrau
Thread size PG16
Length 54.5 mm
Material Duroplast
max. clamping range 10.5 mm
min. clamping range 6.5 mm
Product type Zwillingskabelverschraubung
Degree of protection (IP) IP54
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes