2024217 | OBO Bettermann

Cable gland, PG16, 27 mm, Clamping range 7 to 14 mm, IP68, silver gray, 2024217

Order No.: 46P1633
EAN: 4012195843139
MPN:
2024217
V-TEC L PG16 SGR
2024217 OBO Bettermann Cable Glands Image 1
2024217 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
143.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.7358 €

Cable gland, 2024217, OBO Bettermann

Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.

Technical specifications
Ausführung Kabelverschraubung
Farbe silbergrau
Gewindegröße PG16
Länge 33 mm
Material PA
max. Klemmbereich 14 mm
max. Temperatur 65 °C
min. Klemmbereich 7 mm
min. Temperatur -20 °C
Schlüsselweite 27 mm
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes