2024233 | OBO Bettermann

Cable gland, PG29, 42 mm, Clamping range 14 to 25 mm, IP68, silver gray, 2024233

Order No.: 46P1635
EAN: 4012195843252
MPN:
2024233
V-TEC L PG29 SGR
2024233 OBO Bettermann Cable Glands Image 1
2024233 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
331.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
16.5767 €

Cable gland, 2024233, OBO Bettermann

Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.

Technical specifications
Ausführung Kabelverschraubung
Farbe silbergrau
Gewindegröße PG29
Länge 43 mm
Material PA
max. Klemmbereich 25 mm
max. Temperatur 65 °C
min. Klemmbereich 14 mm
min. Temperatur -20 °C
Schlüsselweite 42 mm
Schutzart (IP) IP68
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes