2024655 | OBO Bettermann

Cable gland with locknut, PG7, 15/19 mm, Clamping range 2.5 to 6.5 mm, IP68, light gray, 2024655

Order No.: 46P1178
EAN: 4012195861003
MPN:
2024655
V-TEC PG7+ LGR
OBO Bettermann
2024655 OBO Bettermann Cable Glands Image 1
2024655 OBO Bettermann Cable Glands Image 2
2024655 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.1543 €

Cable gland, 2024655, OBO Bettermann

Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C. Including locknut.

Technical specifications
Version cable gland with locknut
Colour light gray
Thread size PG7
Length 23 mm
Material PA
max. clamping range 6.5 mm
max. operating temperature 65 °C
min. clamping range 2.5 mm
min. operating temperature -20 °C
spanner size 15/19 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes