2024663 | OBO Bettermann
Cable gland with locknut, PG16, 27/30 mm, Clamping range 7 to 14 mm, IP68, light gray, 2024663
Order No.: 46P1172
EAN: 4012195861072
MPN:
2024663
V-TEC PG16+ LGR
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 2024663, OBO Bettermann
Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C. Including locknut.
Technical specifications
Version | cable gland with locknut | |
Colour | light gray | |
Thread size | PG16 | |
Length | 33 mm | |
Material | PA | |
max. clamping range | 14 mm | |
max. operating temperature | 65 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -20 °C | |
spanner size | 27/30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |