2024665 | OBO Bettermann

Cable gland with locknut, PG21, 33/36 mm, Clamping range 9 to 18 mm, IP68, light gray, 2024665

Order No.: 46P1173
EAN: 4012195861089
MPN:
2024665
V-TEC PG21+ LGR
OBO Bettermann
2024665 OBO Bettermann Cable Glands Image 1
2024665 OBO Bettermann Cable Glands Image 2
2024665 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.6537 €

Cable gland, 2024665, OBO Bettermann

Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C. Including locknut.

Technical specifications
Version cable gland with locknut
Colour light gray
Thread size PG21
Length 38 mm
Material PA
max. clamping range 18 mm
max. operating temperature 65 °C
min. clamping range 9 mm
min. operating temperature -20 °C
spanner size 33/36 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes