2024721 | OBO Bettermann
Cable gland, PG11, 22 mm, Clamping range 3.5 to 10 mm, IP68, light gray, 2024721
Order No.: 46P1231
EAN: 4012195446897
MPN:
2024721
V-TEC PG11 LGR
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 2024721, OBO Bettermann
Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.
Technical specifications
Version | cable gland | |
Colour | light gray | |
Thread size | PG11 | |
Length | 29 mm | |
Material | PA | |
max. clamping range | 10 mm | |
max. operating temperature | 65 °C | |
min. clamping range | 3.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |