2024910 | OBO Bettermann
Cable gland, M25, 31/35 mm, IP67, light gray, 2024910
Order No.: 46P1487
EAN: 4012196334506
MPN:
2024910
V-TEC TB25
Unit Price (€ / pc.)
44.5298 € *
Available: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
44.53 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5298 €
5 pcs.
41.1978 €
10 pcs.
37.8539 €
25 pcs.
35.6286 €
50 pcs.
33.4033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Divisible cable gland, 2024910, OBO Bettermann
The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.
Technical specifications
Version | teilbar | |
Colour | lichtgrau | |
Thread size | M25 | |
Length | 40 mm | |
Material | PC | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 31/35 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |