2024912 | OBO Bettermann
Cable gland, divisible, M25, 31/35 mm, Clamping range 6 to 9 mm, IP67, light gray, 2024912
Order No.: 46P1604
EAN: 4012196563289
MPN:
2024912
V-TEC TB25 06-09
Unit Price (€ / pc.)
38.7464 € *
Standard delivery time from the manufacturer is: 1 Week
Divisible cable gland, 2024912, OBO Bettermann
The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | divisible | |
| Thread size | M25 | |
| min. clamping range | 6 mm | |
| max. clamping range | 9 mm | |
| spanner size | 31/35 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PC | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |