2024928 | OBO Bettermann
Cable gland, separable, M25, 31/35 mm, IP67, light gray, 2024928
Order No.: 46P1622
EAN: 4012196334599
MPN:
2024928
V-TEC TB25 3x9
Unit Price (€ / pc.)
40.341 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Separable cable gland, 2024928, OBO Bettermann
The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland".There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.
Technical specifications
Ausführung | Kabelverschraubung, teilbar | |
Farbe | lichtgrau | |
Gewindegröße | M25 | |
Länge | 40 mm | |
Material | PC | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 31/35 mm | |
Schutzart (IP) | IP67 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |