2024944 | OBO Bettermann

Cable gland, divisible, M20, 27/30 mm, Clamping range 8 to 10 mm, IP67, light gray, 2024944

Order No.: 46P1601
EAN: 4012196536641
MPN:
2024944
V-TEC TB20 08-10
2024944 OBO Bettermann Cable Glands Image 1
2024944 OBO Bettermann Cable Glands Image 2
2024944 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
171.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.2958 €

Divisible cable gland, 2024944, OBO Bettermann

The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.

Technical specifications
Version teilbar
Colour lichtgrau
Thread size M20
Length 30.5 mm
Material PC
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 8 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27/30 mm
Degree of protection (IP) IP67
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes