2024946 | OBO Bettermann

Cable gland, divisible, M20, 27/30 mm, Clamping range 9 to 13 mm, IP67, light gray, 2024946

Order No.: 46P1602
EAN: 4012196536672
MPN:
2024946
V-TEC TB20 09-13
2024946 OBO Bettermann Cable Glands Image 1
2024946 OBO Bettermann Cable Glands Image 2
2024946 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
35.0931 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
35.0931 €

Divisible cable gland, 2024946, OBO Bettermann

The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.

Technical specifications
Filter Property Value
Product type cable gland
Version divisible
Thread size M20
min. clamping range 9 mm
max. clamping range 13 mm
spanner size 27/30 mm
Length 30.5 mm
Degree of protection (IP) IP67
Material PC
Colour light gray
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes