2024948 | OBO Bettermann
Cable gland, divisible, M20, 27/30 mm, Clamping range 11 to 14 mm, IP67, light gray, 2024948
Order No.: 46P1603
EAN: 4012196536689
MPN:
2024948
V-TEC TB20 11-14
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Divisible cable gland, 2024948, OBO Bettermann
The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.
Technical specifications
Version | teilbar | |
Colour | lichtgrau | |
Thread size | M20 | |
Length | 30.5 mm | |
Material | PC | |
max. clamping range | 14 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 27/30 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |