2024958 | OBO Bettermann

Cable gland, M20, 27/30 mm, IP67, light gray, 2024958

Order No.: 46P1620
EAN: 4012196536856
MPN:
2024958
V-TEC TB20 6x4
2024958 OBO Bettermann Cable Glands Image 1
2024958 OBO Bettermann Cable Glands Image 2
2024958 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
47.5762 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
237.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
47.5762 €

Separable cable gland, 2024958, OBO Bettermann

The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.

Technical specifications
Version teilbar
Colour lichtgrau
Thread size M20
Length 30.5 mm
Material PC
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27/30 mm
Degree of protection (IP) IP67
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes