2024976 | OBO Bettermann

Cable gland, divisible, M32, 40/46 mm, Clamping range 14 to 18 mm, IP67, light gray, 2024976

Order No.: 46P1612
EAN: 4012196536733
MPN:
2024976
V-TEC TB32 14-18
2024976 OBO Bettermann Cable Glands Image 1
2024976 OBO Bettermann Cable Glands Image 2
2024976 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
41.3049 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
206.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
41.3049 €

Divisible cable gland, 2024976, OBO Bettermann

The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.

Technical specifications
Filter Property Value
Product type cable gland
Version divisible
Thread size M32
min. clamping range 14 mm
max. clamping range 18 mm
spanner size 40/46 mm
Length 41 mm
Degree of protection (IP) IP67
Material PC
Colour light gray
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes