2024984 | OBO Bettermann
Cable gland, separable, M32, 40/46 mm, IP67, light gray, 2024984
Order No.: 46P1626
EAN: 4012196536917
MPN:
2024984
V-TEC TB32 2x11
Unit Price (€ / pc.)
51.6222 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Separable cable gland, 2024984, OBO Bettermann
The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.
Technical specifications
Ausführung | Kabelverschraubung, teilbar | |
Farbe | lichtgrau | |
Gewindegröße | M32 | |
Länge | 41 mm | |
Material | PC | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 40/46 mm | |
Schutzart (IP) | IP67 |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |