2024992 | OBO Bettermann

Cable gland, separable, M32, 40/46 mm, IP67, light gray, 2024992

Order No.: 46P1630
EAN: 4012196536955
MPN:
2024992
V-TEC TB32 6x6
2024992 OBO Bettermann Cable Glands Image 1
2024992 OBO Bettermann Cable Glands Image 2
2024992 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
51.6222 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
258.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
51.6222 €

Separable cable gland, 2024992, OBO Bettermann

The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.

Technical specifications
Ausführung Kabelverschraubung, teilbar
Farbe lichtgrau
Gewindegröße M32
Länge 41 mm
Material PC
max. Temperatur 80 °C
min. Temperatur -20 °C
Schlüsselweite 40/46 mm
Schutzart (IP) IP67
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes