2030624 | OBO Bettermann
Adapter/reduction, M25 to M12, 29 mm, light gray, 2030624
Order No.: 46P1885
EAN: 4012195372066
MPN:
2030624
107 R M25-12 PA
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Reduction, 2030624, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
Colour | lichtgrau | |
Thread size | M25 auf M12 | |
Length | 14 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 29 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |