2030626 | OBO Bettermann

Adapter/reduction, M25 to M16, 29 mm, light gray, 2030626

Order No.: 46P1886
EAN: 4012195372066
MPN:
2030626
107 R M25-16 PA
2030626 OBO Bettermann Cable Glands Image 1
2030626 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.071 €

Reduction, 2030626, OBO Bettermann

Reduction with metric internal and external thread.

Technical specifications
Colour lichtgrau
Thread size M25 auf M16
Length 14 mm
Material PA
Product type Adapter/Reduzierung
spanner size 29 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes