2030640 | OBO Bettermann
Adapter/reduction, M32 to M25, 36 mm, light gray, 2030640
Order No.: 46P1891
EAN: 4012195372066
MPN:
2030640
107 R M32-25 PA
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reduction, 2030640, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
Colour | lichtgrau | |
Thread size | M32 auf M25 | |
Length | 16 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 36 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |