2030643 | OBO Bettermann

Adapter/reduction, M40 to M16, 46 mm, light gray, 2030643

Order No.: 46P1892
EAN: 4012195372066
MPN:
2030643
107 R M40-16 PA
2030643 OBO Bettermann Cable Glands Image 1
2030643 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
202.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.0579 €

Reduction, 2030643, OBO Bettermann

Reduction with metric internal and external thread.

Technical specifications
Colour lichtgrau
Thread size M40 auf M16
Length 16 mm
Material PA
Product type Adapter/Reduzierung
spanner size 46 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes