2030649 | OBO Bettermann
Adapter/reduction, M40 to M25, 46 mm, light gray, 2030649
Order No.: 46P1894
EAN: 4012195372066
MPN:
2030649
107 R M40-25 PA
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reduction, 2030649, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
Colour | lichtgrau | |
Thread size | M40 auf M25 | |
Length | 16 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 46 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |