2030655 | OBO Bettermann

Adapter/reduction, M50 to M20, 55 mm, light gray, 2030655

Order No.: 46P1896
EAN: 4012195372066
MPN:
2030655
107 R M50-20 PA
2030655 OBO Bettermann Cable Glands Image 1
2030655 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
149.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.9738 €

Reduction, 2030655, OBO Bettermann

Reduction with metric internal and external thread.

Technical specifications
Colour lichtgrau
Thread size M50 auf M20
Length 18 mm
Material PA
Product type Adapter/Reduzierung
spanner size 55 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes