2030667 | OBO Bettermann
Adapter/reduction, M63 to M25, 68 mm, light gray, 2030667
Order No.: 46P1900
EAN: 4012195372066
MPN:
2030667
107 R M63-25 PA
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Reduction, 2030667, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
Colour | lichtgrau | |
Thread size | M63 auf M25 | |
Length | 18 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 68 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |